Part Details for LM2950-5.0V by HTC Korea
Overview of LM2950-5.0V by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2950-5.0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2950-5.0V
|
Maritex | Voltage Regulator, linear, LDO, fixed, Vout: 1.24-29V, Vin: 2-0.7V, Vd: 0.38V, 100mA, -55+150 deg.C, THT, TO92 Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.1850 / $0.2390 | Buy Now |
Part Details for LM2950-5.0V
LM2950-5.0V CAD Models
LM2950-5.0V Part Data Attributes
|
LM2950-5.0V
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2950-5.0V
HTC Korea
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM2950-5.0V
This table gives cross-reference parts and alternative options found for LM2950-5.0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2950-5.0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2951D-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8, SOP-8 | HTC Korea | LM2950-5.0V vs LM2951D-5.0V |
LM2950TA-5.0V | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, TO-92, 3 PIN | HTC Korea | LM2950-5.0V vs LM2950TA-5.0V |
RL4949ED | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LM2950-5.0V vs RL4949ED |
L4949DR1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM2950-5.0V vs L4949DR1 |
TLF4949EJXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | LM2950-5.0V vs TLF4949EJXUMA1 |
LP4950CN | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, PLASTIC, TO-92, 3 PIN | Calogic Inc | LM2950-5.0V vs LP4950CN |
LP4950CNOPTION1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LM2950-5.0V vs LP4950CNOPTION1 |
L4949DR1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM2950-5.0V vs L4949DR1 |
TLF4949EJ | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | LM2950-5.0V vs TLF4949EJ |
TC2950-5.0VVB | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PSSO2, DPAK-3 | Telcom Semiconductor Inc | LM2950-5.0V vs TC2950-5.0VVB |