Part Details for LM2941CT/NOPB by National Semiconductor Corporation
Overview of LM2941CT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2941CT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 5V MIN, 20V MAX, 1V DROPOUT, BIPOLAR, PSFM5 | 64 |
|
$1.2525 / $2.2772 | Buy Now |
DISTI #
SMC-LM2941CT/NOPB
|
Sensible Micro Corporation | Ic: Voltage Regulator, Ldo,Adjustable, 5÷20V, 1A, To220-5, Tht RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1018 Container: Tubes | 154 |
|
$0.7055 / $0.7885 | RFQ |
|
Velocity Electronics | Our Stock | 45 |
|
RFQ |
Part Details for LM2941CT/NOPB
LM2941CT/NOPB CAD Models
LM2941CT/NOPB Part Data Attributes:
|
LM2941CT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2941CT/NOPB
National Semiconductor Corporation
IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2941CT/NOPB
This table gives cross-reference parts and alternative options found for LM2941CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2941U5-L | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN | Sipex Corporation | LM2941CT/NOPB vs SPX2941U5-L |
LM2941T | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CT/NOPB vs LM2941T |
SPX2941U5 | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | LM2941CT/NOPB vs SPX2941U5 |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CT/NOPB vs LM2941CT |