Part Details for LM2940LD-10 by National Semiconductor Corporation
Overview of LM2940LD-10 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2940LD-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, 8 Pin Plastic SOP | 995 |
|
$0.8050 / $1.7500 | Buy Now |