Part Details for LM2940IMP-5.0/TR by HuaGuan Semiconductor
Results Overview of LM2940IMP-5.0/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2940IMP-5.0/TR Information
LM2940IMP-5.0/TR by HuaGuan Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2940IMP-15 | Texas Instruments | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2940IMP-10/NOPB | Texas Instruments | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2940IMP-5.0 | Texas Instruments | 1A Low Dropout Regulator 4-SOT-223 -40 to 85 |
Price & Stock for LM2940IMP-5.0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Fixed 5V Positive electrode 26V SOT-223-3L Voltage Regulators - Linear Low Drop Out (LDO) Regulat... more | 2670 |
|
$0.1228 / $0.2622 | Buy Now |