-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, industrial grade 8-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3243
|
Newark | Ic, Comparator Dual, Dip8, 293, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.5200 | Buy Now |
DISTI #
2156-LM293P-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
562343 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-9532-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8402 In Stock |
|
$0.1378 / $0.5200 | Buy Now |
DISTI #
595-LM293P
|
Mouser Electronics | Analog Comparators Dual Differential RoHS: Compliant | 8561 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
V99:2348_07271028
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 | Americas - 854 |
|
$0.1240 / $0.4920 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 1650 |
|
$0.0931 / $0.1746 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 131 |
|
$0.2619 / $0.5820 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 80 |
|
$0.3024 / $0.6720 | Buy Now |
|
Rochester Electronics | LM293 - Dual differential comparator, industrial grade RoHS: Compliant Status: Active Min Qty: 1 | 562343 |
|
$0.0776 / $0.0913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM293P
Texas Instruments
Dual differential comparator, industrial grade 8-PDIP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1976-11-06 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM293P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293PE4 | Dual differential comparator, industrial grade 8-PDIP -25 to 85 | Texas Instruments | LM293P vs LM293PE4 |
LM293FE | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | NXP Semiconductors | LM293P vs LM293FE |
LM293J | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | LM293P vs LM293J |
LM393PE3 | Dual differential comparator, commercial grade 8-PDIP 0 to 70 | Texas Instruments | LM293P vs LM393PE3 |
LM293N | Low power dual voltage comparator | STMicroelectronics | LM293P vs LM293N |
LM393FE | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | NXP Semiconductors | LM293P vs LM393FE |
LM193N | Low power dual voltage comparator | STMicroelectronics | LM293P vs LM193N |
LM393PE4 | Dual differential comparator, commercial grade 8-PDIP 0 to 70 | Texas Instruments | LM293P vs LM393PE4 |
LM193J | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | LM293P vs LM193J |
LM393P | Dual differential comparator, commercial grade 8-PDIP 0 to 70 | Texas Instruments | LM293P vs LM393P |