Amplifier Circuits
LM293N
Description: Low power dual voltage comparator

Overview of LM293N by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for LM293N by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1400 ns RESPONSE TIME, 8 Pin Plastic DIP 18
  • 1 $0.3240
  • 16 $0.2700
$0.2700 / $0.3240 Buy Now
ComSIT USA LOW POWER DUAL VOLTAGE COMPARATOR Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 RoHS: Not Compliant Stock EU - 25
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics IC COMPARATOR LP DUAL 8-DIP / Comparator Dual ±18V/36V 8-Pin PDIP Tube 5071
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for LM293N by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM293N by STMicroelectronics

LM293N
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
5.33 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. LM293N
    STMicroelectronics
    Low power dual voltage comparator
    VS

Alternate Parts for LM293N

This table gives cross-reference parts and alternative options found for LM293N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM293PE4 Dual differential comparator, industrial grade 8-PDIP -25 to 85 Texas Instruments LM293N vs LM293PE4
LM293P Dual differential comparator, industrial grade 8-PDIP -25 to 85 Texas Instruments LM293N vs LM293P
LM393P Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393P
LM193J DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 STMicroelectronics LM293N vs LM193J
LM293J DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 STMicroelectronics LM293N vs LM293J
LM393PE4 Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393PE4
LM393FE IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator NXP Semiconductors LM293N vs LM393FE
LM393PE3 Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393PE3
Part Number Description Manufacturer Compare
LM393PE4 Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393PE4
LM293P Dual differential comparator, industrial grade 8-PDIP -25 to 85 Texas Instruments LM293N vs LM293P
LM293J DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 STMicroelectronics LM293N vs LM293J
LM293PE4 Dual differential comparator, industrial grade 8-PDIP -25 to 85 Texas Instruments LM293N vs LM293PE4
LM393P Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393P
LM393PE3 Dual differential comparator, commercial grade 8-PDIP 0 to 70 Texas Instruments LM293N vs LM393PE3
LM393FE IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator NXP Semiconductors LM293N vs LM393FE

Related Parts for LM293N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM293N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM293N by STMicroelectronics

Select Manufacturer
Which Manufacturer of LM293N would you like to use for your alert(s)?
  • Please alert me when LM293N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM293N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM293N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM293N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM293N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM293N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: