-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM293ADRG4 | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 | |
LM293ADR | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1962
|
Newark | Comparator Dual, Smd, Soic8, 293, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |Texas Instruments LM293ADR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3320 / $0.9000 | Buy Now |
DISTI #
296-26090-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3768 In Stock |
|
$0.0956 / $0.2600 | Buy Now |
DISTI #
595-LM293ADR
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 8263 |
|
$0.0930 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2320 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
LM293ADR
|
TME | IC: comparator, precision, Cmp: 2, 2÷30V, SMT, SO8, reel,tape, 150nA Min Qty: 1 | 2847 |
|
$0.0980 / $0.4000 | Buy Now |
|
Ameya Holding Limited | Dual Differential Comparator | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15792 |
|
RFQ | |
DISTI #
C1S746202556317
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape | 8265 |
|
$0.0821 / $0.2330 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DUAL GP DIFF COMPARATR 8SOIC | 9032 |
|
$0.0671 / $0.1248 | Buy Now |
|
LCSC | 2mV 250nA SOIC-8 Comparators ROHS | 5266 |
|
$0.0602 / $0.1169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM293ADR
Texas Instruments
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM293ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293ADRG4 | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM293ADR vs LM293ADRG4 |
LM393AD | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM293ADR vs LM393AD |
LM293AD | Comparator, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | Samsung Semiconductor | LM293ADR vs LM293AD |
LM293ADRE4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM293ADR vs LM293ADRE4 |
LM293AD-T | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator | NXP Semiconductors | LM293ADR vs LM293AD-T |
LM293AD | Low power dual voltage comparator | STMicroelectronics | LM293ADR vs LM293AD |
LM393AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM293ADR vs LM393AD |
LM393AD | Low power dual voltage comparator | STMicroelectronics | LM293ADR vs LM393AD |
LM393ADT | Low power dual voltage comparator | STMicroelectronics | LM293ADR vs LM393ADT |
LM293AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Comparator | NXP Semiconductors | LM293ADR vs LM293AD |