Part Details for LM293AD by STMicroelectronics
Results Overview of LM293AD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM293AD Information
LM293AD by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM293ADR | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 | |
LM293ADGKR | Texas Instruments | Dual Differential Comparator 8-VSSOP -25 to 85 | |
LM293ADGKRG4 | Texas Instruments | Dual Differential Comparator 8-VSSOP -25 to 85 |
Price & Stock for LM293AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 703 |
|
RFQ |
Part Details for LM293AD
LM293AD CAD Models
LM293AD Part Data Attributes
|
LM293AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM293AD
STMicroelectronics
Low power dual voltage comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM293AD
This table gives cross-reference parts and alternative options found for LM293AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393AD | Samsung Semiconductor | Check for Price | Comparator, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | LM293AD vs LM393AD |
LM293AD Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM293AD is 26V, but it's recommended to keep it below 24V for reliable operation.
-
Yes, the LM293AD can be used as a voltage regulator for a microcontroller, but it's essential to ensure that the output voltage and current meet the microcontroller's requirements.
-
The output voltage of the LM293AD can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.235V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.
-
The minimum input voltage required for the LM293AD to operate is 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The LM293AD is rated for operation up to 125°C, but it's essential to ensure that the device is properly heat-sinked and that the junction temperature is kept below 150°C to prevent damage.