Part Details for LM293A by Texas Instruments
Overview of LM293A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM293A
LM293A CAD Models
Resources and Additional Insights for LM293A
Reference Designs related to LM293A
-
800-W High efficiency bridgeless Power Factor Correction (PFC) reference design
This reference design is a bridgeless PFC circuit using UCC28070 Interleaving CCM PFC controller to provide 390-V /2-A output from universal AC input. The circuit uses Average Current Mode PWM control with advanced internal current synthesizer for current sensing. This design achieves 96.57% peak efficiency at 115-VAC/60-Hz input and 98.07% peak efficiency at 230-VAC/50-Hz input. The power factor is above 0.994 at full load at 115-VAC and 230-VAC input. The thin height (<25 mm) design makes it suitable for television and appliances application.
-
98% Efficiency Analog 24V to 36V: 500W Backup and 50W Charger Reference Design for DC UPS
This analog: bidirectional power conversion reference design has a discharge or boost stage of 500 W and charge or buck stage of 50 W. This reference design is made for 24-V battery pack and 30-V to 38-V bus voltage for use in DC-UPS: battery backup unit (BBU): local energy storage (LES) and DC/DC brick modules. The design’s high efficiency of >98% discharge and >95% charge optimizes the thermal management and extends battery backup time.