-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2937ESX-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4128
|
Newark | Ldo, Fixed, 3.3V, 0.5A, To-263-3, Output Type:Fixed, Input Voltage Min:26V, Input Voltage Max:4.7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
LM2937ESX-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2313 In Stock |
|
$1.0429 / $2.0800 | Buy Now |
DISTI #
926-LM2937ESX33NOPB
|
Mouser Electronics | LDO Voltage Regulators 500-mA 26-V high-P SRR low-dropout vol A 926-LM2937ES-3.3NOPB RoHS: Compliant | 6181 |
|
$1.0700 / $2.0800 | Buy Now |
DISTI #
J56:1989_00062618
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2416 | Europe - 500 |
|
$0.9971 / $1.1249 | Buy Now |
DISTI #
V72:2272_07270973
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 107 |
|
$0.9876 / $2.0496 | Buy Now |
DISTI #
67184761
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 107 |
|
$0.9876 / $2.0496 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
LM2937ESX-3.3/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 454 |
|
$0.9780 / $1.8800 | Buy Now |
|
LCSC | 500mA Fixed 3.3V Positive electrode 26V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regu... more | 12 |
|
$1.8089 / $1.9130 | Buy Now |
|
Vyrian | Regulators | 7185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2937ESX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2937ESX-3.3/NOPB
Texas Instruments
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.46 V | |
Output Voltage1-Min | 3.14 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.8% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2937ESX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2937ESX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2937ESX-3.3 | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | LM2937ESX-3.3/NOPB vs LM2937ESX-3.3 |
LM2937ESX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LM2937ESX-3.3/NOPB vs LM2937ESX-3.3/NOPB |