Datasheets
LM2931Z-5.0RAG by: onsemi

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Part Details for LM2931Z-5.0RAG by onsemi

Overview of LM2931Z-5.0RAG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2931Z-5.0RAG

Part # Distributor Description Stock Price Buy
DISTI # 54AH9139
Newark Ldo, Fixed, 5V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi LM2931Z-5.0RAG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8430
  • 10 $0.6700
  • 25 $0.6070
  • 50 $0.5430
  • 100 $0.4800
  • 250 $0.4700
  • 500 $0.4580
  • 1,000 $0.3610
$0.3610 / $0.8430 Buy Now
DISTI # 71J5010
Newark Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM2931Z-5.0RAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3500
  • 3,000 $0.3420
  • 6,000 $0.3160
  • 12,000 $0.2950
  • 18,000 $0.2750
  • 30,000 $0.2630
$0.2630 / $0.3500 Buy Now
DISTI # LM2931Z-5.0RAGOSCT-ND
DigiKey IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) 4000
In Stock
  • 1 $0.7700
  • 10 $0.6780
  • 25 $0.6372
  • 100 $0.4830
  • 250 $0.4111
  • 500 $0.3905
  • 1,000 $0.2980
  • 2,000 $0.2775
  • 6,000 $0.2672
  • 10,000 $0.2569
$0.2569 / $0.7700 Buy Now
DISTI # LM2931Z-5.0RAG
Avnet Americas LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931Z-5.0RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 6000 Factory Stock
  • 4,000 $0.3012
  • 8,000 $0.2930
  • 12,000 $0.2849
  • 20,000 $0.2768
  • 40,000 $0.2686
  • 200,000 $0.2605
  • 400,000 $0.2523
$0.2523 / $0.3012 Buy Now
DISTI # LM2931Z-5.0RAG
Avnet Americas LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931Z-5.0RAG) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 6000 Partner Stock
  • 2,174 $0.3404
  • 2,200 $0.3312
  • 4,400 $0.3220
  • 11,000 $0.3128
  • 22,000 $0.3036
  • 110,000 $0.2944
  • 220,000 $0.2852
$0.2852 / $0.3404 Buy Now
DISTI # 863-LM2931Z-5.0RAG
Mouser Electronics LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant 1998
  • 1 $0.7600
  • 10 $0.5940
  • 100 $0.4110
  • 500 $0.3900
  • 1,000 $0.2970
  • 2,000 $0.2670
  • 10,000 $0.2560
$0.2560 / $0.7600 Buy Now
DISTI # 70339771
RS LM2931Z-5.0RAG, LDO VoltageRegulator,100mA,5V +/-5%,Maximum of 40 Vin,3-Pin TO-92 | ON Semiconductor LM2931Z-5.0RAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.7800
  • 100 $0.7400
  • 500 $0.7000
  • 1,000 $0.6600
$0.6600 / $0.7800 RFQ
Future Electronics LM2931 Series 0.1 A 5 V Fixed Output Through Hole LDO Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.2750
  • 4,000 $0.2700
  • 6,000 $0.2650
  • 8,000 $0.2600
$0.2600 / $0.2750 Buy Now
Future Electronics LM2931 Series 0.1 A 5 V Fixed Output Through Hole LDO Voltage Regulator- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.2750
  • 4,000 $0.2700
  • 6,000 $0.2650
  • 8,000 $0.2600
$0.2600 / $0.2750 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 221
  • 1 $0.2968
  • 25 $0.2909
  • 100 $0.2790
  • 500 $0.2671
  • 1,000 $0.2523
$0.2523 / $0.2968 Buy Now
DISTI # LM2931Z-5.0RAG
Avnet Silica LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R (Alt: LM2931Z-5.0RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # LM2931Z-5.0RAG
EBV Elektronik LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R (Alt: LM2931Z-5.0RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 10000
  • 1 $0.2300
$0.2300 RFQ

Part Details for LM2931Z-5.0RAG

LM2931Z-5.0RAG CAD Models

LM2931Z-5.0RAG Part Data Attributes:

LM2931Z-5.0RAG onsemi
Buy Now Datasheet
Compare Parts:
LM2931Z-5.0RAG onsemi LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 29-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 72 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.16 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 26 V
Input Voltage-Min 6 V
JESD-30 Code O-PBCY-W3
JESD-609 Code e3
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Voltage Tolerance-Max 10%

Alternate Parts for LM2931Z-5.0RAG

This table gives cross-reference parts and alternative options found for LM2931Z-5.0RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931Z-5.0RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2931Z-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RAG vs LM2931Z-5.0/NOPB
LM2931Z-5.0RM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Motorola Semiconductor Products LM2931Z-5.0RAG vs LM2931Z-5.0RM
LM2931Z-5.0/LFT2 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RAG vs LM2931Z-5.0/LFT2
LM2931Z-5.0G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM2931Z-5.0RAG vs LM2931Z-5.0G
LM2931Z-5.0RE 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN onsemi LM2931Z-5.0RAG vs LM2931Z-5.0RE
LM2931Z-5.0RM 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN Motorola Mobility LLC LM2931Z-5.0RAG vs LM2931Z-5.0RM
LM2931Z-5.0RPG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM2931Z-5.0RAG vs LM2931Z-5.0RPG
LM2931Z-5.0/T3 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM2931Z-5.0RAG vs LM2931Z-5.0/T3
LM2931Z-5.0RP 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN onsemi LM2931Z-5.0RAG vs LM2931Z-5.0RP
Part Number Description Manufacturer Compare
LM2931Z-5.0RPG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM2931Z-5.0RAG vs LM2931Z-5.0RPG
LM2931BZ50AP 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN STMicroelectronics LM2931Z-5.0RAG vs LM2931BZ50AP
LM2931AZ-5.0/LFT3 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RAG vs LM2931AZ-5.0/LFT3
LM2931AZ-5.0RP 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN onsemi LM2931Z-5.0RAG vs LM2931AZ-5.0RP
LM2931AZ-5.0/LFT4 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RAG vs LM2931AZ-5.0/LFT4
LM2931Z-5.0/LFT2 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RAG vs LM2931Z-5.0/LFT2
LM2931Z-5.0G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM2931Z-5.0RAG vs LM2931Z-5.0G
LM2931Z-5.0RE 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN onsemi LM2931Z-5.0RAG vs LM2931Z-5.0RE
LM2931Z-5.0RM 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN Motorola Mobility LLC LM2931Z-5.0RAG vs LM2931Z-5.0RM
LM2931AZ-5.0RPG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM2931Z-5.0RAG vs LM2931AZ-5.0RPG

LM2931Z-5.0RAG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931Z-5.0RAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931Z-5.0RAG by onsemi

  • Please alert me when LM2931Z-5.0RAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2931Z-5.0RAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931Z-5.0RAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2931Z-5.0RAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931Z-5.0RAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931Z-5.0RAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: