There are no models available for this part yet.
Overview of LM2931Z-5.0RA by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2931Z-5.0/NOPB | Texas Instruments | Series Low Dropout Regulators 3-TO-92 -40 to 85 | |
LM2931Z-5.0/LFT2 | Texas Instruments | Series Low Dropout Regulators 3-TO-92 -40 to 85 |
CAD Models for LM2931Z-5.0RA by Motorola Mobility LLC
Part Data Attributes for LM2931Z-5.0RA by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
TO-92
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.6 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.5 V
|
Output Voltage1-Min
|
4.5 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
10%
|
Alternate Parts for LM2931Z-5.0RA
This table gives cross-reference parts and alternative options found for LM2931Z-5.0RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931Z-5.0RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931Z-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931Z-5.0RA vs LM2931Z-5.0/NOPB |
LM2931Z-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931Z-5.0RA vs LM2931Z-5.0 |
LM2931AZ-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931Z-5.0RA vs LM2931AZ-5.0 |
TL750L05QLP | Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125 | Texas Instruments | LM2931Z-5.0RA vs TL750L05QLP |
LM2931AZ-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM2931Z-5.0RA vs LM2931AZ-5.0 |
LM2931Z-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931Z-5.0RA vs LM2931Z-5.0X |
Related Parts for LM2931Z-5.0RA
-
LM2931CDLinear Regulator ICs
-
LM25011AMYSwitching Regulator or Controllers
-
LM324APWOperational Amplifiers
-
LLSD103A-TPRectifier Diodes
-
LFXP6E-4F256IField Programmable Gate Arrays
-
LM4120AIM5X-3.3Voltage References
-
LFA75F-12-J1Power Supply Modules
-
LM2903DR2GComparators
-
LM26CIM5X-SPATemperature Sensors