-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4125
|
Newark | Ic, V Reg Ldo +5.0V, 2931, To-92-3, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM2931Z-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1076 |
|
$0.9570 / $1.2500 | Buy Now |
DISTI #
LM2931Z-5.0NS/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1193 In Stock |
|
$0.6928 / $1.2000 | Buy Now |
DISTI #
926-LM2931Z-5.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators SERIES LDO REG RoHS: Compliant | 2236 |
|
$0.4660 / $1.2000 | Buy Now |
|
Rochester Electronics | LM2931-N Series Low Dropout Regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 903 |
|
$0.4475 / $0.5265 | Buy Now |
DISTI #
LM2931Z-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO92, THT, -40÷85°C Min Qty: 1 | 219 |
|
$0.6600 / $1.1400 | Buy Now |
|
Ameya Holding Limited | LM2931Z-5.0/NOPB , LDO 电压调节器, 0.1A, 5 V输出, 3针 TO-92封装 | 24532 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931Z-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931Z-5.0/NOPB
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM2931Z-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931Z-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931Z-5.0RM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931Z-5.0/NOPB vs LM2931Z-5.0RM |
LM2931Z-5.0RAG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM2931Z-5.0/NOPB vs LM2931Z-5.0RAG |
LM2931Z-5.0/LFT2 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 | Texas Instruments | LM2931Z-5.0/NOPB vs LM2931Z-5.0/LFT2 |
LM2931Z-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM2931Z-5.0/NOPB vs LM2931Z-5.0G |
LM2931Z-5.0RE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | LM2931Z-5.0/NOPB vs LM2931Z-5.0RE |
LM2931Z-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931Z-5.0/NOPB vs LM2931Z-5.0RM |
LM2931Z-5.0RPG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM2931Z-5.0/NOPB vs LM2931Z-5.0RPG |
LM2931Z-5.0/T3 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM2931Z-5.0/NOPB vs LM2931Z-5.0/T3 |
LM2931Z-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | onsemi | LM2931Z-5.0/NOPB vs LM2931Z-5.0RP |