-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2931CM/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5378 In Stock |
|
$0.4598 / $0.9900 | Buy Now |
DISTI #
926-LM2931CM/NOPB
|
Mouser Electronics | LDO Voltage Regulators Series LDO Regs RoHS: Compliant | 948 |
|
$0.4630 / $1.1300 | Buy Now |
DISTI #
J56:1989_00015084
|
Arrow Electronics | LDO Regulator Pos 3V to 24V 0.1A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2341 | Europe - 665 |
|
$0.4175 / $0.5122 | Buy Now |
DISTI #
LM2931CM/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 3÷24V, 0.1A, SO8, SMD, tube Min Qty: 1 | 399 |
|
$0.4600 / $0.7250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 100 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 100mA 55dB(120Hz) Adjustable 3V24V Positive electrode 26V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3 |
|
$0.4765 / $0.7324 | Buy Now |
|
New Advantage Corporation | IC REG LIN POS ADJ 100MA 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1600 |
|
$1.0900 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931CM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931CM/NOPB
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2931CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CMX | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931CM/NOPB vs LM2931CMX |
LM2931CMX/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931CM/NOPB vs LM2931CMX/NOPB |
LM2931CMX/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931CM/NOPB vs LM2931CMX/NOPB |
LM2931ACDR2 | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931CM/NOPB vs LM2931ACDR2 |
LM2931CM/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931CM/NOPB vs LM2931CM/NOPB |
LM2931CMX | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931CM/NOPB vs LM2931CMX |