-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6435
|
Newark | Ldo, Adj O/P, 2.7V-29.5V, 0.1A, Soic-8, Output Type:Adjustable, Input Voltage Min:14V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2.7V, Adjustable Output Voltage Max:29.5V, Output Current:100Ma, rohs Compliant: Yes |Onsemi LM2931CDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 / $0.6340 | Buy Now |
DISTI #
LM2931CDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8814 In Stock |
|
$0.1831 / $0.6400 | Buy Now |
DISTI #
LM2931CDR2G
|
Avnet Americas | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2931CDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1440 | Buy Now |
DISTI #
863-LM2931CDR2G
|
Mouser Electronics | LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump RoHS: Compliant | 18830 |
|
$0.1830 / $0.6300 | Buy Now |
DISTI #
70339765
|
RS | LM2931CDR2G, LDO Voltage Regulator, Adjustable 100mA, +/-5%, 8-Pin SOIC | ON Semiconductor LM2931CDR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3650 / $0.4300 | RFQ |
|
Future Electronics | LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 11 |
|
$0.6750 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 148 |
|
$0.3375 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2931CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2931CDR2G
onsemi
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2931CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931CDR2G vs LM2931CDG |
LM2931ACDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931CDR2G vs LM2931ACDG |
NCV2931ACDRG | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | onsemi | LM2931CDR2G vs NCV2931ACDRG |
LM2931ACDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2931CDR2G vs LM2931ACDR2G |