Part Details for LM2931AT-5.0G by Aptina Imaging
Overview of LM2931AT-5.0G by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2931AT-5.0 | Texas Instruments | Series Low Dropout Regulators 3-TO-220 -40 to 85 | |
LM2931AT-5.0/NOPB | Texas Instruments | Series Low Dropout Regulators 3-TO-220 -40 to 85 |
Price & Stock for LM2931AT-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79016129
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 1200 |
|
$0.4187 / $0.6552 | Buy Now |