Part Details for LM2931ACD by Motorola Mobility LLC
Overview of LM2931ACD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931ACD
LM2931ACD CAD Models
LM2931ACD Part Data Attributes:
|
LM2931ACD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2931ACD
Motorola Mobility LLC
24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2931ACD
This table gives cross-reference parts and alternative options found for LM2931ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CM | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931ACD vs LM2931CM |
LM2931CM/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931ACD vs LM2931CM/NOPB |
LM2931CM | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931ACD vs LM2931CM |
LM2931CM/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931ACD vs LM2931CM/NOPB |
LM2931CMX | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931ACD vs LM2931CMX |
LM2931CMX/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931ACD vs LM2931CMX/NOPB |
LM2931CDR2 | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM2931ACD vs LM2931CDR2 |
LM2931CMX/NOPB | IC VREG 3 V-24 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931ACD vs LM2931CMX/NOPB |