-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2930T-5.0/NOPB | Texas Instruments | 3-Terminal Positive Regulator 3-TO-220 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7232
|
Newark | Linear Voltage Regulator 5V To-220-3, Ou, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM2930T-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.9200 | Buy Now |
DISTI #
LM2930T-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 150MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
746 In Stock |
|
$0.6238 / $1.3100 | Buy Now |
DISTI #
926-LM2930T-50/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3-Term Positive Reg RoHS: Compliant | 433 |
|
$0.6390 / $1.4800 | Buy Now |
DISTI #
V99:2348_07270859
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 239 |
|
$0.6372 / $1.4512 | Buy Now |
DISTI #
J56:1989_00014977
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks | Europe - 45 |
|
$0.5283 | Buy Now |
|
Rochester Electronics | LM2930 3-Terminal Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
RFQ | |
DISTI #
LM2930T-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.15A, TO220-3, THT, tube Min Qty: 1 | 90 |
|
$0.8000 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2930T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2930T-5.0/NOPB
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM2930T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2930T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | LM2930T-5.0/NOPB vs LM7806CT |
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | LM2930T-5.0/NOPB vs TA7805S |
LM340AS-5.0 | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 | National Semiconductor Corporation | LM2930T-5.0/NOPB vs LM340AS-5.0 |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | LM2930T-5.0/NOPB vs IP7815AIG-8QR-B |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM2930T-5.0/NOPB vs LM7808ACT |
SG7812K | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | LM2930T-5.0/NOPB vs SG7812K |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | LM2930T-5.0/NOPB vs 5962-8777601TX |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | LM2930T-5.0/NOPB vs UC7812AIG/883BC |
MCT7808CT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | LM2930T-5.0/NOPB vs MCT7808CT |
L7806 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | LM2930T-5.0/NOPB vs L7806 |