Part Details for LM2930T-5.0/NOPB by National Semiconductor Corporation
Overview of LM2930T-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2930T-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 90 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 5V FIXED POSITIVE REGULATOR, PSFM3 | 72 |
|
$0.5250 / $1.7500 | Buy Now |
|
Rochester Electronics | LM2930 3-Terminal Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
RFQ |
Part Details for LM2930T-5.0/NOPB
LM2930T-5.0/NOPB CAD Models
LM2930T-5.0/NOPB Part Data Attributes
|
LM2930T-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2930T-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% |
Alternate Parts for LM2930T-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2930T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2930T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC7818AHF-AZ | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM2930T-5.0/NOPB vs UPC7818AHF-AZ |
UPC78M12AHF-AZ | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM2930T-5.0/NOPB vs UPC78M12AHF-AZ |
LM78M05CDTX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM2930T-5.0/NOPB vs LM78M05CDTX/NOPB |
MC7809ACT | 9V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM2930T-5.0/NOPB vs MC7809ACT |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | LM2930T-5.0/NOPB vs KA78M05R |
MC7818BT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM2930T-5.0/NOPB vs MC7818BT |
SP78M12V-L | 12V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM2930T-5.0/NOPB vs SP78M12V-L |
MC78M08CDTRK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM2930T-5.0/NOPB vs MC78M08CDTRK |
KA7808A | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM2930T-5.0/NOPB vs KA7808A |
OM7812HPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | LM2930T-5.0/NOPB vs OM7812HPBF |