Part Details for LM2930-5.0MDC by National Semiconductor Corporation
Overview of LM2930-5.0MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LM2930-5.0MDC
LM2930-5.0MDC CAD Models
LM2930-5.0MDC Part Data Attributes:
|
LM2930-5.0MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2930-5.0MDC
National Semiconductor Corporation
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 26 V | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 5 V | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% |