Part Details for LM293 by Guangdong Kexin Industrial Co Ltd
Overview of LM293 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM293
LM293 CAD Models
Resources and Additional Insights for LM293
Reference Designs related to LM293
-
Automotive Audio I2S over Coax Class D Amplifier Reference Design
This reference design is an I²S/TDM-based: low-cost: easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM: it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C: over a single shielded twisted pair (STP) or coaxial. Furthermore: the TIDA-00223 reference design enables fast implementation with power supply included: and it has all the protection and diagnostics requirements needed in modern cars.
- 1.44-kW: six-phase interleaved boost converter reference design
-
TIDA-01088 采用隔离式分流传感器进行多相电能质量测量的参考设计
TIDA-01088 参考设计可在多相电能计量系统中实现电源质量参数测量。将计算总谐波失真 (THD)、基本读数和标准计量参数(如有功和无功电能和功率)。还会计算相间角,以帮助防止系统安装错误。该设计使用隔离式分流电流传感器,以在谐波分析中保持精度并防止磁篡改。
-
TIDM-NFC-CE 近场通信 (NFC) 卡仿真参考设计
This Near Field Communication (NFC) reference design provides a firmware example for the implementation of an NFC Card Emulation application using the TRF7970A NFC transceiver. This reference design provides a small number of easy to use Application Programming Interfaces (APIs) which allow users