Part Details for LM2925T by National Semiconductor Corporation
Overview of LM2925T by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2925T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 237 |
|
$3.2144 / $7.8400 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 261 |
|
$22.0000 / $26.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 189 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 2 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 40 |
|
$34.0000 / $40.0000 | Buy Now |
|
ComSIT USA | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5 RoHS: Not Compliant | Europe - 20200 |
|
RFQ |
Part Details for LM2925T
LM2925T CAD Models
LM2925T Part Data Attributes
|
LM2925T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2925T
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP5,.1,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2925T
This table gives cross-reference parts and alternative options found for LM2925T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2925T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2925T | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2925T vs LM2925T |