-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2907MX/NOPBCT-ND
|
DigiKey | IC F/V CONV 10KHZ 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6191 In Stock |
|
$0.9684 / $1.9700 | Buy Now |
DISTI #
926-LM2907MX/NOPB
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage Freq-Vtg Cnvtr RoHS: Compliant | 4431 |
|
$0.9580 / $1.9200 | Buy Now |
DISTI #
V72:2272_07270845
|
Arrow Electronics | FVC Automotive 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2120 Container: Cut Strips | Americas - 2359 |
|
$0.9244 / $1.0716 | Buy Now |
DISTI #
C1S523900262159
|
Chip1Stop | Other Data Converters RoHS: Compliant pbFree: Yes Container: Cut Tape | 2242 |
|
$0.7320 / $1.2900 | Buy Now |
|
LCSC | 10kHz F/V SOIC-14 V/F and F/V Converters ROHS | 100 |
|
$1.1365 / $1.7941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2907MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2907MX/NOPB
Texas Instruments
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Min | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2907MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2907MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2907MXEP | VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOP-14 | Texas Instruments | LM2907MX/NOPB vs LM2907MXEP |
LM2907MEP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOP-14, Analog Special Function Converter | Texas Instruments | LM2907MX/NOPB vs LM2907MEP |
LM2907D14 | VOLTAGE-FREQUENCY CONVERTER, PDSO14 | Texas Instruments | LM2907MX/NOPB vs LM2907D14 |
LM2907M | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85 | Texas Instruments | LM2907MX/NOPB vs LM2907M |
LM2907MX | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85 | Texas Instruments | LM2907MX/NOPB vs LM2907MX |
LM2907MXEP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2907MX/NOPB vs LM2907MXEP |
LM2907MEP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2907MX/NOPB vs LM2907MEP |
LM2907M/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85 | Texas Instruments | LM2907MX/NOPB vs LM2907M/NOPB |