Part Details for LM2907MDC by National Semiconductor Corporation
Overview of LM2907MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2907MDC
LM2907MDC CAD Models
LM2907MDC Part Data Attributes
|
LM2907MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2907MDC
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | X-XUUC-N | |
Linearity Error-Max (EL) | 1% | |
Number of Functions | 1 | |
Operating Frequency-Max | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM2907MDC
This table gives cross-reference parts and alternative options found for LM2907MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2907MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD537KD | Integrated Circuit Voltage-to-Frequency Converter | Analog Devices Inc | LM2907MDC vs AD537KD |
VFC42BM | Voltage to Frequency Converter, 1 Func, 0.01MHz, Hybrid, MDIP14, | Burr-Brown Corp | LM2907MDC vs VFC42BM |
LM131AH | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | Texas Instruments | LM2907MDC vs LM131AH |
AD737KR | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM2907MDC vs AD737KR |
VFC320CP | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | Texas Instruments | LM2907MDC vs VFC320CP |
LTC1966IMS8 | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LM2907MDC vs LTC1966IMS8 |
VFC320BP | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | Texas Instruments | LM2907MDC vs VFC320BP |
AD637SQ/883B | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | LM2907MDC vs AD637SQ/883B |
AD7740YRMZ-REEL7 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | LM2907MDC vs AD7740YRMZ-REEL7 |
AD637JD | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | LM2907MDC vs AD637JD |