-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904YDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9142
|
Newark | Opamp, Aec-Q100, 1.1Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2508 |
|
$0.1700 / $0.3900 | Buy Now |
DISTI #
497-10217-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8010 In Stock |
|
$0.2053 / $0.5000 | Buy Now |
DISTI #
LM2904YDT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 8 Pins, SOIC - T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel |
2500 |
|
$0.1445 / $0.1537 | Buy Now |
DISTI #
51AC9142
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 8 Pins, SOIC - P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
33 Partner Stock |
|
$0.2200 / $0.3600 | Buy Now |
DISTI #
LM2904YDT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 8 Pins, SOIC - T... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 / $0.1621 | Buy Now |
DISTI #
511-LM2904YDT
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz RoHS: Compliant | 2801 |
|
$0.1930 / $0.4100 | Buy Now |
DISTI #
E02:0323_00209167
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2507 | Europe - 10000 |
|
$0.1466 | Buy Now |
DISTI #
E54:1762_06545446
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 10000 |
|
$0.1127 / $0.1185 | Buy Now |
DISTI #
V72:2272_07581686
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1125 |
|
$0.1490 / $0.2393 | Buy Now |
|
STMicroelectronics | Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 | 2911 |
|
$0.2200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904YDT
STMicroelectronics
Low power, bipolar op-amp
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
The LM2904YDT can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1.3 ohms. Additionally, the input capacitor should be at least 10uF with an ESR of 0.5 ohms or less.
The minimum input voltage required for the LM2904YDT is 7V, but it's recommended to use a minimum of 8V to ensure proper operation.
While the LM2904YDT can handle up to 1.5A of output current, it's not recommended for high-current applications. For high-current applications, consider using a more suitable voltage regulator, such as the L4940 or L4941.
To protect the LM2904YDT from input voltage surges, use a transient voltage suppressor (TVS) diode, such as the SMAJ58A, in parallel with the input capacitor.