Part Details for LM2904VDMR2G by onsemi
Overview of LM2904VDMR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM2904VDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6108
|
Newark | Op Amp, Dual, 1Mhz, 0.6V/Us, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM2904VDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1630 | Buy Now |
DISTI #
45J0730
|
Newark | Ic, operational Amplifier, dual, bipolar, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM2904VDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
LM2904VDMR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1130 In Stock |
|
$0.1150 / $0.4000 | Buy Now |
DISTI #
LM2904VDMR2G
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: LM2904VDMR2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 / $0.0878 | Buy Now |
DISTI #
863-LM2904VDMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp RoHS: Compliant | 6985 |
|
$0.1110 / $0.4000 | Buy Now |
|
Future Electronics | LM2904 Series 0.6 V/us 32 V Single Supply Dual Operational Amplifier - Micro-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Bristol Electronics | 2018 |
|
RFQ | ||
|
Quest Components | 1614 |
|
$0.1776 / $0.8880 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1130 / $0.1329 | Buy Now |
DISTI #
LM2904VDMR2G
|
Avnet Silica | OP Amp Dual GP �16V/32V 8-Pin Micro T/R (Alt: LM2904VDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
Part Details for LM2904VDMR2G
LM2904VDMR2G CAD Models
LM2904VDMR2G Part Data Attributes:
|
LM2904VDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2904VDMR2G
onsemi
Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LM2904VDMR2G
This table gives cross-reference parts and alternative options found for LM2904VDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904VDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904VDMR2 | Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM2904VDMR2G vs LM2904VDMR2 |