LM2904Q

Overview of LM2904Q by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for LM2904Q by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for LM2904Q

Reference Designs related to LM2904Q

  • Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design

    Compact design for automotive single-port USB charging featuring the new synchronous 36V: 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.

  • TIDA-00800 适用于 SensorTag 的菊花链温度传感器参考设计

    The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment.  The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly.  The Bluetooth low energy wireless technolog

  • TIDA-00429 DevSleep 功能与 TPS25940X

  • Power Solution for Automotive Audio Amplifiers

    This reference design supports the supply for an audio amplifier: such as the TAS5414C-Q1 using the various DC/DC power switchers: LDOs: logic: clocks: and op amps. This reference design is also applicable in start/stop systems.Modifying this reference design can also create a power supply for a radio head unit.

  • PMP7916 汽车类电压质量模块的电源解决方案

    The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. For such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking o

  • 700-W Automotive External Audio Amplifier Reference Design

    This reference design contains a boost converter that provides 36.0-V @ 10.0-A continuous / 20.0-A peak from an input voltage of 9 to 16 V. It contains two premium Class-D audio amplifiers which provide 2x 175-W @ 4-Ω load (left and right channel) and 1x 350-W @ 2-Ω (subwoofer). The design is well suited for automotive audio external amplifier applications due to its thin profile and high-power output.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2904Q by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2904Q by Texas Instruments

  • Please alert me when LM2904Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2904Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2904Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2904Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2904Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2904Q by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: