-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 1-MHz op amp 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7174
|
Newark | Op Amp, 1Mhz, 0.1V/Us, Dip-8, No. Of Amp, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM2904N/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2904NNS/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
949 In Stock |
|
$0.4990 / $1.0700 | Buy Now |
DISTI #
926-LM2904N/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo pwr Dual Op Amp RoHS: Compliant | 40026 |
|
$0.4670 / $1.2000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
LM2904N/NOPB
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, DIP8, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 298 |
|
$0.5150 / $0.8000 | Buy Now |
DISTI #
LM2904N/NOPB
|
IBS Electronics | Op Amp, 1MHZ, 0.1V/US, DIP-8, No. Of Amp, Msl: Msl 1 - Illimit, Svhc: No Svhc (15-JAN-2019) Min Qty: 19 Package Multiple: 1 | 19 |
|
$1.1388 | Buy Now |
DISTI #
C1S523900219157
|
Chip1Stop | OP Amp Dual GP ±13V/26V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 630 |
|
$0.5190 / $1.1200 | Buy Now |
|
New Advantage Corporation | IC OPAMP GP 2 CIRCUIT 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1448 |
|
$1.1800 / $1.2600 | Buy Now |
|
Win Source Electronics | Low-Power, Dual-Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8DIP | 11309 |
|
$0.4958 / $0.7436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904N/NOPB
Texas Instruments
Dual, 26-V, 1-MHz op amp 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2904N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904VN | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904N/NOPB vs LM2904VN |
LM2904N/A+ | Texas Instruments | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N/NOPB vs LM2904N/A+ |
LM2904N | Texas Instruments | Check for Price | DUAL OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LM2904N/NOPB vs LM2904N |
LM2904N/A+ | National Semiconductor Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | LM2904N/NOPB vs LM2904N/A+ |
LM2904N | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LM2904N/NOPB vs LM2904N |