Part Details for LM2904FV-E2 by ROHM Semiconductor
Results Overview of LM2904FV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904FV-E2 Information
LM2904FV-E2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7190
|
Newark | Opamp, 800Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:800Khz, Slew Rate:0.3V/Μ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3430 / $1.2700 | Buy Now |
DISTI #
LM2904FV-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOPB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.2562 / $0.6100 | Buy Now |
DISTI #
755-LM2904FV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense RoHS: Compliant | 0 |
|
$0.2400 / $1.2200 | Order Now |
DISTI #
62195572
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2101 | Americas - 1565 |
|
$0.2485 / $0.2665 | Buy Now |
|
Quest Components | 1252 |
|
$0.3120 / $0.7800 | Buy Now | |
|
Ameya Holding Limited | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 | 50-Authorized Distributor |
|
$0.2214 / $0.3764 | Buy Now |
Part Details for LM2904FV-E2
LM2904FV-E2 CAD Models
LM2904FV-E2 Part Data Attributes
|
LM2904FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904FV-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Width | 3 mm |
LM2904FV-E2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LM2904FV-E2 is 4.75V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 5 ohms or less.
-
The maximum output current that the LM2904FV-E2 can provide is 1A, although it is recommended to limit the output current to 500mA for optimal performance and reliability.
-
The LM2904FV-E2 has built-in input voltage transient protection and noise filtering, but it is still recommended to use external input capacitors and voltage transient suppressors to ensure reliable operation in noisy environments.
-
The LM2904FV-E2 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures to ensure reliable operation.