-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904DG
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM2904DG) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28224 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
|
Bristol Electronics | 1558 |
|
RFQ | ||
DISTI #
LM2904DG
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM2904DG) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28224 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
LM2904DG
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM2904DG) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28224 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
|
Chip1Cloud | Single Supply Dual Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 198435 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 137 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1211097
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1179 / $0.2806 | Buy Now |
DISTI #
1211097
|
Farnell | OP AMP, DUAL IND SPEC, 2904, SOIC8 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.0897 / $0.2123 | Buy Now |
|
Flip Electronics | Stock, ship today | 28224 |
|
$0.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2904DG
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904DR2G | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2904DG vs LM2904DR2G |