Part Details for LM2904BAIDDFR by Texas Instruments
Overview of LM2904BAIDDFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904BAIDDFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BAIDDFRCT-ND
|
DigiKey | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14628 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
595-LM2904BAIDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 5304 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
LM2904BAIDDFR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, TSOT23-8, reel,tape Min Qty: 5 | 0 |
|
$0.1000 / $0.1450 | RFQ |
|
Ameya Holding Limited | 25215 |
|
RFQ |
Part Details for LM2904BAIDDFR
LM2904BAIDDFR CAD Models
LM2904BAIDDFR Part Data Attributes:
|
LM2904BAIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BAIDDFR
Texas Instruments
Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LM2904BAIDDFR
This table gives cross-reference parts and alternative options found for LM2904BAIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BAIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904BAQDRQ1 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM2904BAIDDFR vs LM2904BAQDRQ1 |
LM2904BAIDGKR | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 | Texas Instruments | LM2904BAIDDFR vs LM2904BAIDGKR |
LM2904BAQDGKRQ1 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LM2904BAIDDFR vs LM2904BAQDGKRQ1 |
LM2904BAIDR | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | Texas Instruments | LM2904BAIDDFR vs LM2904BAIDR |