-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3236
|
Newark | Op-Amp, Dual, 700Khz, 0.3V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904AVQDRG4Q1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 501 |
|
$0.6170 / $0.7980 | Buy Now |
DISTI #
296-24707-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39500 In Stock |
|
$0.2387 / $0.5100 | Buy Now |
DISTI #
595-LM2904AVQDRG4Q1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp RoHS: Compliant | 4631 |
|
$0.2350 / $0.3700 | Buy Now |
DISTI #
V72:2272_07270787
|
Arrow Electronics | Op Amp Dual High Gain Amplifier ±16V/32V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2397 |
|
$0.2291 / $0.2524 | Buy Now |
DISTI #
62169230
|
Verical | Op Amp Dual High Gain Amplifier ±16V/32V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2217 | Americas - 2397 |
|
$0.2291 / $0.2446 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ 8SOIC | 28520 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 700KHZ 8SOIC | 3400 |
|
RFQ | |
DISTI #
C1S746203049850
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 4787 |
|
$0.2180 / $0.2470 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 653 |
|
$0.2581 / $0.7277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AVQDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904AVQDRG4Q1
Texas Instruments
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.85 mm |
This table gives cross-reference parts and alternative options found for LM2904AVQDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904AVQDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904AVQDR | Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | Texas Instruments | LM2904AVQDRG4Q1 vs LM2904AVQDR |
LM2904AVQDRG4 | Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | Texas Instruments | LM2904AVQDRG4Q1 vs LM2904AVQDRG4 |
LM2904AVQDRQ1 | Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM2904AVQDRG4Q1 vs LM2904AVQDRQ1 |