-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-LM2904AS-13CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$0.0986 / $0.4500 | Buy Now |
DISTI #
LM2904AS-13
|
Avnet Americas | OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904AS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0882 / $0.1042 | Buy Now |
DISTI #
621-LM2904AS-13
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Dual Op Amp 100dB 1.1MHz 20nA RoHS: Compliant | 2120 |
|
$0.1090 / $0.4500 | Buy Now |
|
Future Electronics | LM2904A Series 36 V 700 kHz Surface Mount Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0958 / $0.1050 | Buy Now |
|
Future Electronics | LM2904A Series 36 V 700 kHz Surface Mount Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0958 / $0.1050 | Buy Now |
|
Future Electronics | LM2904A Series 36 V 700 kHz Surface Mount Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0879 / $0.0994 | Buy Now |
DISTI #
LM2904AS-13
|
Avnet Asia | OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R (Alt: LM2904AS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LM2904AS-13
|
Avnet Silica | OP Amp Dual GP �18V/36V 8-Pin SOIC T/R (Alt: LM2904AS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit 8-SO | 2170 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 17500 |
|
$0.1312 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy