Part Details for LM2904 by onsemi
Results Overview of LM2904 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904 Information
LM2904 by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LM2904
LM2904 CAD Models
LM2904 Part Data Attributes
Resources and Additional Insights for LM2904
Reference Designs related to LM2904
-
TIDA-00715 用于电压输出差分音频 DAC 的宽动态范围耳机驱动器参考设计
A low THD+N amplifier signal chain for driving headphones is presented. The design walks through various factors to consider in order to optimize performance based on customer needs.
-
Two Elements Lead-Acid 16V...32V@2A Battery Charger from 170VAC to 270VAC Reference Design
A quasi-resonant isolated flyback is employed to charge two lead-acid battery elements: starting from high-line mains. The converter accepts two external signals (referred to secondary side) to provide the reference voltages: which set output voltage and current. The converter shows good wide-range efficiency thanks to valley-switching modulation.
-
CC2530BALUN-REFDES 具有优化的 JTI 片式不平衡变压器的 CC2530EM 参考设计
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from Johanson Technology interfacing the antenna (documented in AN081). The Johanson Technology part realizes the balun-, filter- an impedance matching-function and is custom made to be operate
- TIDA-00429 DevSleep 功能与 TPS25940X
-
TIDA-00800 适用于 SensorTag 的菊花链温度传感器参考设计
The TIDA-00800 reference design entails 4 temperature sensors along a daisy chain in a cabling environment. The sensors connect to the SensorTag development platform via the UART interface where the information can be transmitted wirelessly. The Bluetooth low energy wireless technolog
-
Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design
Compact design for automotive single-port USB charging featuring the new synchronous 36V: 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
-
Power Solution for Automotive Audio Amplifiers
This reference design supports the supply for an audio amplifier: such as the TAS5414C-Q1 using the various DC/DC power switchers: LDOs: logic: clocks: and op amps. This reference design is also applicable in start/stop systems.Modifying this reference design can also create a power supply for a radio head unit.
-
700-W Automotive External Audio Amplifier Reference Design
This reference design contains a boost converter that provides 36.0-V @ 10.0-A continuous / 20.0-A peak from an input voltage of 9 to 16 V. It contains two premium Class-D audio amplifiers which provide 2x 175-W @ 4-Ω load (left and right channel) and 1x 350-W @ 2-Ω (subwoofer). The design is well suited for automotive audio external amplifier applications due to its thin profile and high-power output.
-
PMP7916 汽车类电压质量模块的电源解决方案
The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. For such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking o