Part Details for LM2904 by Fairchild Semiconductor Corporation
Overview of LM2904 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2904
LM2904 CAD Models
Resources and Additional Insights for LM2904
Reference Designs related to LM2904
-
CC2530BALUN-REFDES 具有优化的 JTI 片式不平衡变压器的 CC2530EM 参考设计
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from Johanson Technology interfacing the antenna (documented in AN081). The Johanson Technology part realizes the balun-, filter- an impedance matching-function and is custom made to be operate
-
TIDA-00715 用于电压输出差分音频 DAC 的宽动态范围耳机驱动器参考设计
A low THD+N amplifier signal chain for driving headphones is presented. The design walks through various factors to consider in order to optimize performance based on customer needs.
-
Two Elements Lead-Acid 16V...32V@2A Battery Charger from 170VAC to 270VAC Reference Design
A quasi-resonant isolated flyback is employed to charge two lead-acid battery elements: starting from high-line mains. The converter accepts two external signals (referred to secondary side) to provide the reference voltages: which set output voltage and current. The converter shows good wide-range efficiency thanks to valley-switching modulation.