-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1961
|
Newark | Comparator, Differential, Dual, Dip-8, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1325 |
|
$0.2610 / $0.4780 | Buy Now |
DISTI #
296-6601-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4703 In Stock |
|
$0.1254 / $0.4700 | Buy Now |
DISTI #
595-LM2903P
|
Mouser Electronics | Analog Comparators Dual Diff RoHS: Compliant | 0 |
|
$0.1090 / $0.4600 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 108 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 600 |
|
$0.1266 / $0.6330 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 536 |
|
$0.3525 / $0.7050 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 86 |
|
$0.7500 / $2.5000 | Buy Now |
|
Rochester Electronics | LM2903 Dual differential comparator, automotive grade RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$0.0930 / $0.1094 | Buy Now |
DISTI #
LM2903P
|
TME | IC: comparator, universal, Cmp: 2, THT, DIP8, tube, 20nA Min Qty: 3 | 1939 |
|
$0.1060 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903P
Texas Instruments
Dual differential comparator 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1976-11-06 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2903P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903PE4 | Dual Differential Comparator 8-PDIP -40 to 125 | Texas Instruments | LM2903P vs LM2903PE4 |
LM2903QP | Dual Differential Comparator 8-PDIP -40 to 125 | Texas Instruments | LM2903P vs LM2903QP |