-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low offset, dual differential comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3233
|
Newark | Ic, Comparator, Dual, 2V~36V, 8Soic, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Dtl, Ecl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
LM2903MNS/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12611 In Stock |
|
$0.4070 / $1.0100 | Buy Now |
DISTI #
926-LM2903M/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR LOW OFFSET VLTG DUAL COMPARATOR RoHS: Compliant | 16889 |
|
$0.3980 / $1.0100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
LM2903M/NOPB
|
TME | IC: comparator, low-power, Cmp: 2, SMT, SO8, tube, 200nA Min Qty: 1 | 1264 |
|
$0.5300 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, 2÷36V, SMT, SO8, Comparators: 2, 200nA | 134140 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR DUAL VOLT 8-SOIC | 20000 |
|
RFQ | |
DISTI #
C1S523900216460
|
Chip1Stop | Comparator Dual ±18V/36V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes Container: Bulk | 64 |
|
$0.5340 / $0.8550 | Buy Now |
DISTI #
3005512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4082 | Buy Now |
DISTI #
3005512
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2184 / $1.3246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903M/NOPB
Texas Instruments
Low offset, dual differential comparator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903MX | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOIC-8 | ROHM Semiconductor | LM2903M/NOPB vs LM2903MX |
LM2903MX | Comparator, Dual, Low Offset Voltage, 3000-REEL | onsemi | LM2903M/NOPB vs LM2903MX |
LM2903MDA | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM2903M/NOPB vs LM2903MDA |
LM2903M | Comparator, Dual, Low Offset Voltage, 8100-TUBE | onsemi | LM2903M/NOPB vs LM2903M |
LM2903MWA | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, UUC, WAFER | Texas Instruments | LM2903M/NOPB vs LM2903MWA |
LM2903MXEP | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8, Comparator | National Semiconductor Corporation | LM2903M/NOPB vs LM2903MXEP |
LM2903MEP | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM2903M/NOPB vs LM2903MEP |