-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5316
|
Newark | Precision Comparator, Dual, Smd-8, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Smd, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |Onsemi LM2903DMR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.1370 / $0.4780 | Buy Now |
DISTI #
45J0725
|
Newark | Analogue Comparator, Precision, 2, 1.5 S, 1V To 18V, Smd, 8 Rohs Compliant: Yes |Onsemi LM2903DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1580 | Buy Now |
DISTI #
LM2903DMR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8603 In Stock |
|
$0.0998 / $0.4700 | Buy Now |
DISTI #
LM2903DMR2G
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin Micro T/R - Tape and Reel (Alt: LM2903DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0667 / $0.0796 | Buy Now |
DISTI #
863-LM2903DMR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual -40 to 105 deg C RoHS: Compliant | 39 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
70347721
|
RS | LM2903DMR2G Dual Comparator, CMOS/TTL O/P, 1.5us 2 - 36 V dc 8-Pin MSOP | ON Semiconductor LM2903DMR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3090 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0981 / $0.1070 | Buy Now |
DISTI #
77827998
|
Verical | Comparator Dual ±18V/36V 8-Pin Micro T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.0879 / $0.1051 | Buy Now |
DISTI #
79362063
|
Verical | Comparator Dual ±18V/36V 8-Pin Micro T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2409 | Americas - 24000 |
|
$0.1003 / $0.1179 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 3 |
|
$0.2208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903DMR2G
onsemi
Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |