-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1109
|
Newark | Comparator, Differential, Dual, Msop-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903DGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$0.0420 | Buy Now |
DISTI #
34AH0940
|
Newark | Comparator, Differential, Dual, Msop-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903DGKR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2890 / $0.3160 | Buy Now |
DISTI #
296-16806-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247897 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
595-LM2903DGKR
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 25867 |
|
$0.0950 / $0.3500 | Buy Now |
DISTI #
V72:2272_07270748
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 786 |
|
$0.1459 / $0.4047 | Buy Now |
DISTI #
66360865
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin VSSOP T/R Min Qty: 71 Package Multiple: 1 Date Code: 2248 | Americas - 786 |
|
$0.1459 / $0.3388 | Buy Now |
|
Bristol Electronics | 2825 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | 2404 |
|
RFQ | ||
|
Bristol Electronics | 6266 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DGKR
Texas Instruments
Dual differential comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903DGKRG4 | Dual differential comparator 8-VSSOP -40 to 125 | Texas Instruments | LM2903DGKR vs LM2903DGKRG4 |