-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2903DG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COMPARATOR, 15000 UV OFFSET-MAX, 1300 NS RESPONSE TIME, PDSO8 | 6 |
|
$0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DG4
Texas Instruments
Dual differential comparator 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2903QDRQ1 | Texas Instruments | $0.3284 | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 | LM2903DG4 vs LM2903QDRQ1 |
LM2903DRE4 | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG4 vs LM2903DRE4 |
LM2903DG | onsemi | $0.1772 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | LM2903DG4 vs LM2903DG |
LM2903DR2G | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | LM2903DG4 vs LM2903DR2G |
LM2903D-T | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Comparator | LM2903DG4 vs LM2903D-T |
LM2903DT | STMicroelectronics | Check for Price | Low power dual voltage comparator | LM2903DG4 vs LM2903DT |
LM2903DR | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG4 vs LM2903DR |
LM2903D | Samsung Semiconductor | Check for Price | Comparator, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, | LM2903DG4 vs LM2903D |
LM2903QDR | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM2903DG4 vs LM2903QDR |
LM2903DE4 | Texas Instruments | Check for Price | Dual differential comparator 8-SOIC -40 to 125 | LM2903DG4 vs LM2903DE4 |