Datasheets
LM2903D-T by:

Comparator, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8,

Part Details for LM2903D-T by Philips Semiconductors

Overview of LM2903D-T by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2903D-T

Part # Distributor Description Stock Price Buy
Quest Components COMPARATOR, 2 FUNC, 15000UV OFFSET-MAX, BIPOLAR, PDSO8 2400
  • 1 $0.1710
  • 440 $0.0912
  • 2,194 $0.0741
$0.0741 / $0.1710 Buy Now

Part Details for LM2903D-T

LM2903D-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2903D-T Part Data Attributes:

LM2903D-T Philips Semiconductors
Buy Now Datasheet
Compare Parts:
LM2903D-T Philips Semiconductors Comparator, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

LM2903D-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2903D-T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2903D-T by Philips Semiconductors

  • Please alert me when LM2903D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2903D-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2903D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2903D-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2903D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2903D-T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: