Part Details for LM2902NS by Texas Instruments
Results Overview of LM2902NS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902NS Information
LM2902NS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85989064
|
Verical | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOP Tube RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 0601 | Americas - 8216 |
|
$0.2073 | Buy Now |
DISTI #
85989925
|
Verical | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOP Tube RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 1001 | Americas - 1950 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10166 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for LM2902NS
LM2902NS CAD Models
LM2902NS Part Data Attributes
|
LM2902NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902NS
Texas Instruments
QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 5.3 mm |
Alternate Parts for LM2902NS
This table gives cross-reference parts and alternative options found for LM2902NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902NSR | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOP -40 to 125 | LM2902NS vs LM2902NSR |
LM2902NS | Freescale Semiconductor | Check for Price | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | LM2902NS vs LM2902NS |
LM2902KNSRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOP-14 | LM2902NS vs LM2902KNSRE4 |
LM2902KNSRG4 | Texas Instruments | Check for Price | Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOP -40 to 125 | LM2902NS vs LM2902KNSRG4 |