There are no models available for this part yet.
Overview of LM2902KDR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM2902KDR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | 2000 |
|
$0.3360 / $0.8400 | Buy Now |
CAD Models for LM2902KDR by ROHM Semiconductor
Part Data Attributes for LM2902KDR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
26 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1200
|
Voltage Gain-Min
|
25000
|
Width
|
3.9 mm
|
Alternate Parts for LM2902KDR
This table gives cross-reference parts and alternative options found for LM2902KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902KDE4 | Quadruple Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KDR vs LM2902KDE4 |
LM2902KDRE4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM2902KDR vs LM2902KDRE4 |
LM2902KDR | Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KDR vs LM2902KDR |
Related Parts for LM2902KDR
-
LM224DOperational Amplifiers
-
LM3S1751-IQC50-A2Microcontrollers
-
LIS2DS12Other Analog ICs
-
LM26003QMHXSwitching Regulator or Controllers
-
AD9629BCPZ-80Analog to Digital Converters
-
TC4066BFMultiplexers or Switches
-
SN65HVD1473DLine Driver or Receivers
-
LM2931CTLinear Regulator ICs
-
DAC712UKDigital to Analog Converters