-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2901YQ5T by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0061
|
Newark | Comparator, Wfqfn-Ep-16, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2901YQ5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.3120 | Buy Now |
DISTI #
497-LM2901YQ5TTR-ND
|
DigiKey | VFQFPN 3X3X0.9 1.7 16L Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2131 / $0.2251 | Buy Now |
DISTI #
LM2901YQ5T
|
Avnet Americas | Comparator, Low Power, Voltage, 4 Channels, 2 V to 36 V, ? 1 V to ? 18 V, 16 Pins, WFQFN-EP (Alt: LM... more Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2056 / $0.2326 | Buy Now |
DISTI #
511-LM2901YQ5T
|
Mouser Electronics | Analog Comparators Low power quad voltage comparator RoHS: Compliant | 0 |
|
$0.2190 / $0.2430 | Order Now |
|
Future Electronics | Analog Comparators Low power quad voltage comparator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel |
300 Cut Tape/Mini-Reel |
|
$0.0876 / $0.1140 | Buy Now |
DISTI #
LM2901YQ5T
|
Avnet Silica | Comparator, Low Power, Voltage, 4 Channels, 2 V to 36 V, � 1 V to � 18 V, 16 Pins, WFQFN-EP (Alt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901YQ5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2901YQ5T
STMicroelectronics
Low power quad voltage comparator
Select a part to compare: |
Part Life Cycle Code | Active | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100; AEC-Q003 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |