Part Details for LM2901N by National Semiconductor Corporation
Overview of LM2901N by National Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2901N-14-ND
|
DigiKey | COMPARATOR, 4 FUNC, 15000UV OFFS Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29020 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 50 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 200 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 40 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 141 |
|
$0.4985 / $0.9970 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 53 |
|
$0.5982 / $0.9970 | Buy Now |
Part Details for LM2901N
LM2901N CAD Models
LM2901N Part Data Attributes:
|
LM2901N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2901N
National Semiconductor Corporation
IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2901N
This table gives cross-reference parts and alternative options found for LM2901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393WD | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LM2901N vs LM393WD |
LM393WDT | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | LM2901N vs LM393WDT |
LM2901N/NOPB | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM2901N vs LM2901N/NOPB |
LM193YD | Low power dual voltage comparator | STMicroelectronics | LM2901N vs LM193YD |
LM393WYD | Low power dual voltage comparators | STMicroelectronics | LM2901N vs LM393WYD |
LM193WDT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | STMicroelectronics | LM2901N vs LM193WDT |
LM393WYDT | Low power dual voltage comparators | STMicroelectronics | LM2901N vs LM393WYDT |
LM2901N | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | LM2901N vs LM2901N |
LM193WD | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | STMicroelectronics | LM2901N vs LM193WD |
933463530602 | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM2901N vs 933463530602 |