Part Details for LM2901J by National Semiconductor Corporation
Overview of LM2901J by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 16 |
|
$2.6438 / $5.2875 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 1 |
|
$3.8100 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 80 |
|
$3.5520 / $5.7600 | Buy Now |
Part Details for LM2901J
LM2901J CAD Models
LM2901J Part Data Attributes:
|
LM2901J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2901J
National Semiconductor Corporation
IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2901J
This table gives cross-reference parts and alternative options found for LM2901J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901YDT | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901YDT |
LM2901P | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM2901J vs LM2901P |
LM2901YD | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901YD |
LM2901PT | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM2901J vs LM2901PT |
LM2901HYD | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901HYD |
LM2901HYDT | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901HYDT |
LM2901HDT | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901HDT |
LM2901HD | Low power quad voltage comparator | STMicroelectronics | LM2901J vs LM2901HD |