-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19615-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
357 In Stock |
|
$1.6425 / $3.4000 | Buy Now |
DISTI #
LM2901D
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SO Tube - Rail/Tube (Alt: LM2901D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3050 / $1.4850 | Buy Now |
DISTI #
511-LM2901D
|
Mouser Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant | 591 |
|
$1.7900 / $3.5700 | Buy Now |
DISTI #
E02:0323_00208885
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Europe - 1984 |
|
$1.8389 / $3.8167 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 591 |
|
$2.2000 / $3.5000 | Buy Now |
|
Future Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
DISTI #
76828144
|
Verical | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 39 Package Multiple: 1 | Americas - 3000 |
|
$0.3388 / $0.8163 | Buy Now |
DISTI #
77718586
|
Verical | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 62 Package Multiple: 1 Date Code: 2406 | Americas - 1984 |
|
$1.8363 / $3.2349 | Buy Now |
|
Bristol Electronics | 10626 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 3200 |
|
$0.0675 / $0.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2901D
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2901D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | LM2901D vs LM2901DBR |
LM2901QDRG4Q1 | Automotive, 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901D vs LM2901QDRG4Q1 |
LM2901DBRE4 | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14, Comparator | Texas Instruments | LM2901D vs LM2901DBRE4 |
LM2901MX | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | LM2901D vs LM2901MX |
LM2901ID | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Texas Instruments | LM2901D vs LM2901ID |
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901D vs LM2901DR2 |
LM2901M | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | LM2901D vs LM2901M |
LM2901QD | Quad Differential Comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901D vs LM2901QD |
LM2901DG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | LM2901D vs LM2901DG |
LM2901DR2 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | LM2901D vs LM2901DR2 |