Part Details for LM2901 by Fairchild Semiconductor Corporation
Overview of LM2901 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2901
LM2901 CAD Models
Resources and Additional Insights for LM2901
Reference Designs related to LM2901
-
High-Eff 2Stage Univ Input Pwr Supply Using Trans Mode PFC/LLC Resonant Conv Reference Design
Low EMI: high efficiency: high power factor and reliable power supply are main focus of the PMP8920 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. In addition: synchronous rectifier (SR) IC UCC24610 is applied to LLC output rectifier stage. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 91% efficiency is achieved at 100W full load. In addition: several protections are embedded into this design which includes input under-voltage protection: input over-voltage protection: output over-voltage protection: and output hic-cup over-power protection.
-
ADC-based: digitally-isolated: wide-input: 16-channel: AC/DC binary input reference design
This reference design showcases a cost-optimized and scalable ADC-based AC/DC binary input module (BIM) architecture with reinforced isolation. The 16 channels of a 10- or 12-bit SAR ADC are used for sensing multiple binary inputs. The op amps: in addition to keeping the cost per-channel low: provide optimal signal conditioning for each input. A digital isolator (basic or reinforced) is used to isolate the host MCU or processor. A provision is available to measure temperature: humidity: and magnetic field for diagnostics. A reinforced isolation DC/DC power supply with configurable output provides the required supply for the binary module.
-
TIDA-00425 12Gbps SAS-3 链路扩展器参考设计
This reference design extends the link distance and loss budget of high speed SAS-3 data paths, using configurable equalization, de-emphasis, and output voltage. It supports SAS and SATA interfaces from 1.5 Gbps to 12 Gbps using a miniSAS-HD interface.
-
Sync Buck for Global Systems for Mobile (GSM) (3.3V @ 6A)
This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
-
TIDA-00594 单节锂离子电池组端电量监测计参考设计
The Texas Instruments bq27546-G1 Li-Ion battery fuel gauge reference design will help provide the most accurate state of charge tracking and turn any lithium ion battery pack into a smart battery. I2C and HDQ are both supported on this platform to provide versatile communications with a host proc
-
NAMUR PLC Digital input with fault protection and diagnostics reference design
The NAMUR proximity sensor is widely used in industrial control when a special requirement on maximum energy is to be fulfilled by the sensor. This in turn dictates special requirements on the PLC digital input designed to interface with such sensor with regard to accuracy: and reliability. This reference design is a full front-end of a digital input compatible with NAMUR sensors. The design demonstrates achieving reliability through redundancy: fault protection: and extensive diagnostic features in a compact footprint.
-
PMP9772 采用 TPS61088 的低输入电压高电流升压转换器参考设计
This reference design delivers a very low input voltage high current boost application with a combination of the TPS61088 and the TLV61220. The TLV61220 is a low-input voltage boost converter. Its minimum input voltage is 0.7V. Setting the TLV61220’s output voltage to 5.5V to supply the TPS
-
75V/10A Protected Full-Bridge Power Stage Reference Design for Bipolar Stepper Drives
Stepper drives are used in many applications operating typically from 12VDC to 48VDC. TI offers a rich family of stepper motor driver solutions with industry standard step/direction and parallel control interfaces. For applications which require higher torque and power: often voltages above 48VDC: up to 100VDC are used. The TIDA-00210 provides a solution for such stepper drives. The TIDA-00210 uses two protected full-bridge power stages based on TIDA-00365 in parallel configuration. Each full-bridge operates nominal 75VDC and 10Arms phase current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is fully protected against over-temperature: over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo for stepper motor control.
-
PMP7672 用于 T8 灯具的 18W 初级侧稳压反激式 LED 驱动器
This reference design describes an 18W power supply for driving a string of 13 LEDs (3.3V) at 420mA. The targeted application for this design is T8 fixtures transitioning from standard fluorescent tubes to more efficient LEDs. With an operating efficiency of over 87%, an input voltage range of 90
-
75V/10A Protected Full-Bridge Power Stage Reference Design for Brushed DC Drives
Low voltage brushed DC drives are used in many applications. TI offers a rich family of brushed DC motor driver solutions with flexible control interface options for one or more brushed DC motors up to 60V. For applications which require higher torque and power: often voltages above 60VDC are used. The TIDA-00365 protected full-bridge operates at nominal 75VDC input and 10A output current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is protected against over-temperature: over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo MCU for brushed DC motor current control.
-
Automotive Daytime Running Light Dual String LED Driver Reference Design with Current Balancing
This reference design is a dual string LED driver that implements an operational amplifier based circuit which balances the current in two LED rings. The operational amplifier circuit senses current in a reference string and uses feedback from a mirrored string to bias a MOSFET that regulates the current between the strings. The design uses the TPS92692-Q1 multi-topology LED driver in a boost configuration to drive the LEDs. The TPS92692-Q1 features spread spectrum frequency modulation for EMI performance: analog current adjustment and internal PWM dimming. This design includes adjustable linear thermal foldback using the LMT87-Q1 analog temperature sensor: as well as current limiting: in the event the mirrored string fails open circuit. The design also features two brightness modes. One mode is a full brightness mode ('DRL') and the other is a PWM dimming mode ('Position') which reduces brightness.
1 - 5 of 11 reference designs