Part Details for LM2877P by National Semiconductor Corporation
Overview of LM2877P by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM2877P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$4.0000 / $6.1500 | Buy Now |
|
New Advantage Corporation | 4.5W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$50.0000 | Buy Now |
Part Details for LM2877P
LM2877P CAD Models
LM2877P Part Data Attributes
|
LM2877P
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2877P
National Semiconductor Corporation
IC 4.5 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-202, SIP-11, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-202, SIP11,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 0.25% | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 4.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-202 | |
Package Equivalence Code | SIP11,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |