-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2854MH-1000-ND
|
DigiKey | IC REG BUCK ADJ 4A 16HTSSOP Min Qty: 49 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6967 In Stock |
|
$6.1800 | Buy Now |
DISTI #
LM2854MH-1000-ND
|
DigiKey | IC REG BUCK ADJ 4A 16HTSSOP Min Qty: 49 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$7.6838 | Buy Now |
|
Rochester Electronics | LM2854 4A 500 kHz / 1 MHz Synchronous Buck Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6967 |
|
$5.3000 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2854MH-1000
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2854MH-1000
Texas Instruments
4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2854MH-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2854MH-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2854MHX-1000 | 6.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM2854MH-1000 vs LM2854MHX-1000 |
LM2854MHX-1000/NOPB | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | Texas Instruments | LM2854MH-1000 vs LM2854MHX-1000/NOPB |
LM2854MH-1000/NOPB | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | Texas Instruments | LM2854MH-1000 vs LM2854MH-1000/NOPB |